Cart

145046100640829+

KYOCERA

100P FFC CONNEC PLUG H4.00MM
Supplier: KYOCERA Corporation
Matchcode: 145046100640829+
Rutronik No.: COREC39629
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
3.39 $
3,390.00 $

Prices

1,000 3.39 $
2,000 3.16 $
3,000 3.05 $
4,000 2.58 $

Parameter

No.of contacts
100
Contact pitch
4.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
14504
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?