Cart

14 5738 009 784 859+

AVX 14 5738 009 784 859+

image shown is a representation only

AVX

09P SMT OUTER TAIL H=2.8mm
Supplier: AVX
Matchcode: 145738009784859+
Rutronik No.: COREC28451
Unit Pack: 250
MOQ: 250
Packaging: REEL
On request
5.80 $
1,450.00 $

Prices

250 5.80 $
500 5.41 $
750 5.22 $
1,000 4.42 $

Parameter

No.of contacts
09
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Current rating
0.50 A
Series
14 57
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?