Cart

14 5638 109 511 859+

AVX 14 5638 109 511 859+

image shown is a representation only

AVX

SD MEMORY CARD PUSH/PUSH BOTTOM
Supplier: AVX
Matchcode: 145638109511859
Rutronik No.: COREC18867
Unit Pack: 250
MOQ: 250
Packaging: REEL
On request
3.85 $
962.50 $

Prices

250 3.85 $
500 3.71 $
750 3.65 $
1,000 3.38 $

Parameter

No.of contacts
20
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Current rating
0.50 A
Series
14 56
Family
SD CARD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?