Cart

14 5602 060 000 829

AVX 14 5602 060 000 829

image shown is a representation only

AVX

80P PLUG VERTICAL SMT W/OUT TAB
Supplier: AVX
Matchcode: 145602060000829
Rutronik No.: COREC30325
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
1.16 $
4,640.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
80
Contact style
MALE
Termin.style
SMT
Series
14 56
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?