Cart

139159002101116

AVX

02P BTB MEZZANINE VERT PlUG
Supplier: AVX
Matchcode: 139159002101116
Rutronik No.: COREC40523
Unit Pack: 700
MOQ: 2800
Packaging: REEL
On request
0.72 $
2,016.00 $

Prices

2,800 0.72 $
5,600 0.6664 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.0 A
Series
13915
Feature funct.
MEZZANINE
Family
MEZZANINE
Brand
MEZZANINE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?