Cart

1210YD226KAT2A

AVX 1210YD226KAT2A

image shown is a representation only

AVX

KC 22uF 1210 10% 16V X5R
Supplier: AVX
Matchcode: KC22U1210X5R016K NORM
Rutronik No.: KKK13993
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.26 $
260.00 $

Prices

1,000 0.26 $
4,000 0.2371 $
16,000 0.2267 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
16 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.79 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?