Cart

1210YC475K4Z2A

AVX 1210YC475K4Z2A

image shown is a representation only

AVX

KC4,7µF1210 10%16VX7R AECQST
Supplier: AVX
Matchcode: KC4,7U1210X7R016KAECQSOFT
Rutronik No.: KKK17724
Unit Pack: 2000
MOQ: 12000
package: 1210
Packaging: REEL BLI
On request
0.4243 $
5,091.60 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1210
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.79 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?