Cart

1210YC105K4Z2A

AVX

KC1,0µF1210 10%16VX7R ASTAG
Supplier: AVX
Matchcode: KC1,0U1210X7R016KAECQSTAG
Rutronik No.: KKK18098
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL PAP
In Stock
0.1986 $
794.40 $

Prices

4,000 0.1986 $
8,000 0.1946 $
16,000 0.1919 $
24,000 0.1893 $
32,000 0.1853 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1210
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?