Cart

1210YC105JAT2A

AVX 1210YC105JAT2A

image shown is a representation only

AVX

KC 1,0µF 1210 5% 16V X7R
Supplier: AVX
Matchcode: KC1,0U1210X7R016J NORM
Rutronik No.: KKK23691
Unit Pack: 4000
MOQ: 8000
package: 1210
Packaging: REEL BLI
On request
On request
On request

Parameter

C(N)
1µ F
V(N)
16 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?