Cart

1210VC104KAT2A

AVX 1210VC104KAT2A

image shown is a representation only

AVX

KC 100nF 1210 10% 250V X7R
Supplier: AVX
Matchcode: KC100N1210X7R250K NORM
Rutronik No.: KKK21596
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1231 $
246.20 $

Prices

2,000 0.1231 $
4,000 0.1123 $
16,000 0.1073 $

Parameter

C(N)
100n F
V(N)
250 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?