Cart

1210AC472K4T1A

AVX 1210AC472K4T1A

image shown is a representation only

AVX

KC 4,7nF 1210 10% 1kV X7R AECQ
Supplier: AVX
Matchcode: KC4,7N1210X7R1K0KAECQ
Rutronik No.: KKK23730
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
4,7n F
V(N)
1000 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.7 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?