Cart

12107C223KAT2A

AVX 12107C223KAT2A

image shown is a representation only

AVX

KC 22nF 1210 10% 500V X7R
Supplier: AVX
Matchcode: KC22N1210X7R500K NORM
Rutronik No.: KKS2876
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request
0.1403 $
280.60 $

Prices

2,000 0.1403 $
4,000 0.1375 $
6,000 0.1356 $
10,000 0.1338 $
18,000 0.1309 $

Parameter

C(N)
22n F
V(N)
500 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.78 mm
Electrodes
BME
Termination
NiSn
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?