Cart

12107C103KAT4A

AVX 12107C103KAT4A

image shown is a representation only

AVX

KC 10nF 1210 10% 500V X7R
Supplier: AVX
Matchcode: KC10N1210X7R500K NORM
Rutronik No.: KKS1482
Unit Pack: 10000
MOQ: 16000
package: 1210
Packaging: REEL BLI
On request
0.1004 $
2,008.00 $

Prices

16,000 0.1039 $
20,000 0.1004 $
40,000 0.099 $
50,000 0.0969 $
80,000 0.0949 $

Parameter

C(N)
10n F
V(N)
500 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.27 mm
Electrodes
BME
Termination
NiSn
Tape type
13 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?