Cart

12105C474JAT2A

AVX 12105C474JAT2A

image shown is a representation only

AVX

KC 470nF 1210 5% 50V X7R
Supplier: AVX
Matchcode: KC470N1210X7R050J NORM
Rutronik No.: KKK20049
Unit Pack: 2000
MOQ: 12000
package: 1210
Packaging: REEL BLI
On request
0.1851 $
2,221.20 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?