Cart

12105C106K4Z2A

AVX 12105C106K4Z2A

image shown is a representation only

AVX

KC 10µF 1210 10% 50V X7R ASTAG
Supplier: AVX
Matchcode: KC10U1210X7R050KAECQSTAG
Rutronik No.: KKK23486
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
In Stock
0.4575 $
457.50 $

Prices

1,000 0.4575 $
2,000 0.4484 $
3,000 0.4423 $
4,000 0.4362 $
6,000 0.427 $

Parameter

C(N)
10µ F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STAG
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
AUTOMOTIVE
Notes
AECQ200
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.79 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
5 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?