Cart

12105C106K4T2A

AVX

KC 10µF 1210 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC10U1210X7R050KAECQ
Rutronik No.: KKK23485
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
In Stock
0.3992 $
399.20 $

Prices

1,000 0.3992 $
2,000 0.3912 $
4,000 0.3859 $
8,000 0.3805 $
10,000 0.3726 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.78 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?