Cart

12105C105KAT2A

AVX 12105C105KAT2A

image shown is a representation only

AVX

KC 1,0µF 1210 10% 50V X7R
Supplier: AVX
Matchcode: KC1,0U1210X7R050K NORM
Rutronik No.: KKK22641
Unit Pack: 3000
MOQ: 20000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.083 $
1,743.00 $

Prices

20,000 0.083 $
45,000 0.0793 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.45 mm
Electrodes
VS
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?