Cart

12105C104KAT2A

AVX 12105C104KAT2A

image shown is a representation only

AVX

KC 100nF 1210 10% 50V X7R
Supplier: AVX
Matchcode: KC100N1210X7R050K NORM
Rutronik No.: KKK23371
Unit Pack: 4000
MOQ: 16000
package: 1210
Packaging: REEL PAP
On request
0.2314 $
3,702.40 $

Prices

16,000 0.2314 $
32,000 0.227 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
Commercial
Length
3.2 mm
Diameter/width
2.5 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?