Cart

12103D226MAT2A

AVX 12103D226MAT2A

image shown is a representation only

AVX

KC 22µF 1210 20% 25V X5R
Supplier: AVX
Matchcode: KC22U1210X5R025M NORM
Rutronik No.: KKK23381
Unit Pack: 500
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request
0.9184 $
1,836.80 $

Prices

2,000 0.9184 $
4,000 0.8992 $

Parameter

C(N)
22µ F
V(N)
25 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?