Cart

12101C684KAT2A

AVX 12101C684KAT2A

image shown is a representation only

AVX

KC 680nF 1210 10% 100V X7R
Supplier: AVX
Matchcode: KC680N1210X7R100K NORM
Rutronik No.: KKK20645
Unit Pack: 2000
MOQ: 4000
package: 1210
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2718 $
1,087.20 $

Prices

4,000 0.2718 $
8,000 0.2681 $
12,000 0.2644 $
16,000 0.2588 $

Parameter

C(N)
680n F
V(N)
100 V
Case size
1210
Tolerance
10%
Dielectric
X7R
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.29 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?