Cart

12101C475K4Z2A

AVX 12101C475K4Z2A

image shown is a representation only

AVX

KC 4,7µF 1210 10%100V X7R ASTAG
Supplier: AVX
Matchcode: KC4,7U1210X7R100KAECQSTAG
Rutronik No.: KKK23487
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
On request
0.7382 $
738.20 $

Prices

1,000 0.7382 $
2,000 0.7208 $
3,000 0.7078 $
4,000 0.6948 $
7,000 0.6818 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1210
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?