Cart

12101C334KAZ2A

AVX 12101C334KAZ2A

image shown is a representation only

AVX

KC 330nF 1210 10% 100V X7R STAG
Supplier: AVX
Matchcode: KC330N1210X7R100K NORMSTAG
Rutronik No.: KKS1317
Unit Pack: 2000
MOQ: 12000
package: 1210
Packaging: REEL BLI
On request
0.2437 $
2,924.40 $

Parameter

Style
CHIP
C(N)
330n F
Case size
1210
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.78 mm
Automotive
NO
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?