Cart

12101C105K4T2A

AVX 12101C105K4T2A

image shown is a representation only

AVX

KC 1,0µF 1210 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC1,0U1210X7R100KAECQ
Rutronik No.: KKS5069
Unit Pack: 1000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.326 $
652.00 $

Prices

2,000 0.326 $
4,000 0.2975 $
16,000 0.2845 $

Parameter

C(N)
1µ F
V(N)
100 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.79 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?