Cart

1206ZD106KAT2A

AVX 1206ZD106KAT2A

image shown is a representation only

AVX

KC 10µF 1206 10% 10V X5R
Supplier: AVX
Matchcode: KC10U1206X5R010K NORM
Rutronik No.: KKS3704
Unit Pack: 2500
MOQ: 20000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0541 $
1,082.00 $

Prices

20,000 0.0541 $
25,000 0.0493 $
75,000 0.0472 $

Parameter

C(N)
10µ F
V(N)
10 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?