Cart

1206ZC226KAT2A

AVX 1206ZC226KAT2A

image shown is a representation only

AVX

KC 22µF 1206 10% 10V X7R
Supplier: AVX
Matchcode: KC22U1206X7R010K NORM
Rutronik No.: KKS4216
Unit Pack: 2500
MOQ: 100000
package: 1206
Packaging: REEL BLI
On request
0.6062 $
60,620.00 $

Parameter

C(N)
22µ F
V(N)
10 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?