Cart

1206YD475KAT2A

AVX 1206YD475KAT2A

image shown is a representation only

AVX

KC 4,7µF 1206 10% 16V X5R
Supplier: AVX
Matchcode: KC4,7U1206X5R016K NORM
Rutronik No.: KKK21595
Unit Pack: 2500
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1438 $
5,752.00 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
V(N)
16 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?