Cart

1206YD225KAT2A

AVX 1206YD225KAT2A

image shown is a representation only

AVX

KC 2,2µF 1206 10% 16V X5R
Supplier: AVX
Matchcode: KC2,2U1206X5R016K NORM
Rutronik No.: KKK21374
Unit Pack: 3000
MOQ: 10000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0745 $
894.00 $

Prices

10,000 0.0745 $
30,000 0.0679 $
75,000 0.0649 $

Parameter

C(N)
2,2µ F
V(N)
16 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?