Cart

1206YC684KAZ2A

AVX 1206YC684KAZ2A

image shown is a representation only

AVX

KC 680nF 1206 10% 16V X7R ST
Supplier: AVX
Matchcode: KC680N1206X7R016K NORMSOFT
Rutronik No.: KKK22412
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request
0.1511 $
1,813.20 $

Prices

12,000 0.1511 $
24,000 0.1482 $

Parameter

Style
CHIP
C(N)
680n F
Case size
1206
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?