Cart

1206YC155K4T2A

AVX 1206YC155K4T2A

image shown is a representation only

AVX

KC 1,5µF 1206 10% 16V X7R AECQ
Supplier: AVX
Matchcode: KC1,5U1206X7R016KAECQ
Rutronik No.: KKS2923
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.3399 $
1,359.60 $

Prices

4,000 0.3399 $
8,000 0.3338 $
16,000 0.327 $
20,000 0.3214 $

Parameter

Style
CHIP
C(N)
1,5µ F
Case size
1206
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?