Cart

1206YC106KAT2A

AVX 1206YC106KAT2A

image shown is a representation only

AVX

KC 10µF 1206 10% 16V X7R
Supplier: AVX
Matchcode: KC10U1206X7R016K NORM
Rutronik No.: KKK19023
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0839 $
209.75 $

Prices

2,500 0.0839 $
5,000 0.075 $
25,000 0.0683 $
75,000 0.0653 $

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?