Cart

1206YC106KAT2A

AVX

KC 10µF 1206 10% 16V X7R
Supplier: AVX
Matchcode: KC10U1206X7R016K NORM
Rutronik No.: KKK19023
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
On request
0.3186 $
637.20 $

Prices

2,000 0.3186 $
4,000 0.3122 $
6,000 0.308 $
8,000 0.3037 $
12,000 0.2973 $

Parameter

C(N)
10µ F
Case size
1206
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Productstatus
NO INFO
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?