Cart

1206YC105K4T2A

AVX 1206YC105K4T2A

image shown is a representation only

AVX

KC 1,0µF 1206 10% 16V X7R AECQ
Supplier: AVX
Matchcode: KC1,0U1206X7R016KAECQ
Rutronik No.: KKS5006
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.1905 $
762.00 $

Prices

4,000 0.1905 $
8,000 0.1879 $
16,000 0.1853 $
20,000 0.1814 $

Parameter

C(N)
1µ F
V(N)
16 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
AUTOMOTIVE
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?