Cart

1206SC471KAT1A

AVX 1206SC471KAT1A

image shown is a representation only

AVX

KC 470pF 1206 10% 1500V X7R
Supplier: AVX
Matchcode: KC470P1206X7R1K5K NORM
Rutronik No.: KKK15610
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
On request
0.1287 $
514.80 $

Prices

4,000 0.1287 $
8,000 0.1257 $
12,000 0.1234 $
20,000 0.1211 $
32,000 0.1188 $

Parameter

C(N)
470p F
V(N)
1500 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?