Cart

1206CC222KAT1A

AVX 1206CC222KAT1A

image shown is a representation only

AVX

KC 2,2nF 1206 10% 600V X7R
Supplier: AVX
Matchcode: KC2,2N1206X7R600K NORM
Rutronik No.: KKK22850
Unit Pack: 2000
MOQ: 22000
package: 1206
Packaging: REEL BLI
On request
59.79 $
1,315,380.00 $

Parameter

C(N)
2,2n F
V(N)
600 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?