Cart

1206AC222KAT3A

AVX 1206AC222KAT3A

image shown is a representation only

AVX

KC 2,2nF 1206 10% 1000V X7R
Supplier: AVX
Matchcode: KC2,2N1206X7R1K0K NORM
Rutronik No.: KKS3811
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.062 $
620.00 $

Prices

10,000 0.062 $
30,000 0.0566 $
80,000 0.0541 $

Parameter

C(N)
2,2n F
V(N)
1000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NiSn
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?