Cart

1206AC222KAT1A

AVX 1206AC222KAT1A

image shown is a representation only

AVX

KC 2,2nF 1206 10% 1000V X7R
Supplier: AVX
Matchcode: KC2,2N1206X7R1K0K NORM
Rutronik No.: KKK12887
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.1278 $
255.60 $

Prices

2,000 0.1278 $
4,000 0.1248 $
8,000 0.1225 $
12,000 0.1203 $
20,000 0.118 $

Parameter

C(N)
2,2n F
V(N)
1000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NiSn
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?