Cart

1206AC221MAT1A

AVX 1206AC221MAT1A

image shown is a representation only

AVX

KC 220pF 1206 20% 1000V X7R
Supplier: AVX
Matchcode: KC220P1206X7R1K0M NORM
Rutronik No.: KKS1030
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0611 $
244.40 $

Prices

4,000 0.0611 $
16,000 0.0557 $
52,000 0.0532 $

Parameter

C(N)
220p F
V(N)
1000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?