Cart

1206AC102K4T1A

AVX 1206AC102K4T1A

image shown is a representation only

AVX

KC1,0nF 1206 10% 1000V X7R AECQ
Supplier: AVX
Matchcode: KC1,0N1206X7R1K0KAECQ
Rutronik No.: KKK23180
Unit Pack: 4000
MOQ: 152000
package: 1206
Packaging: REEL BLI
On request
On request
On request

Parameter

C(N)
1n F
V(N)
1000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?