Cart

1206AC101KAT1A

AVX 1206AC101KAT1A

image shown is a representation only

AVX

KC 100pF 1206 10% 1000V X7R
Supplier: AVX
Matchcode: KC100P1206X7R1K0K NORM
Rutronik No.: KKS1746
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
On request
0.1283 $
513.20 $

Prices

4,000 0.1283 $
8,000 0.1253 $
12,000 0.123 $
20,000 0.1207 $
32,000 0.1185 $

Parameter

C(N)
100p F
V(N)
1000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?