Cart

1206AA470KAT1A

AVX 1206AA470KAT1A

image shown is a representation only

AVX

KC 47pF 1206 10% 1000V NP0
Supplier: AVX
Matchcode: KC47P1206NP01K0K NORM
Rutronik No.: KKS3629
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.1143 $
228.60 $

Prices

2,000 0.1143 $
10,000 0.1042 $
30,000 0.0996 $

Parameter

C(N)
47p F
V(N)
1000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?