- Home
- Passive Components
- Ceramic Chip High Values
- KYOCERA AVX Ceramic Chip High Values
KC 4,7nF 1206 10% 500V X7R
Supplier:
KYOCERA AVX
Matchcode:
KC4,7N1206X7R500K NORM
Rutronik No.:
KKK5165
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
- C(N)
-
4,7n F
- Case size
-
1206
- Dielectric
-
X7R
- V(N)
-
500 V
- Tolerance
-
10%
- Product status
-
NO INFO
- Design / type
-
STANDARD
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
2 mm
- Termination
-
NISN
- Length
-
3.2 mm
- Diameter/width
-
1.6 mm
- Height
-
0.9 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL PAP
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Package
-
1206
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 4,7nF 1206 10% 500V X7R
package:
1206
Packaging:
REEL BLI
KC 4,7nF 1206 10% 1000V X7R
package:
1206
Packaging:
REEL BLI
KC 4,7nF 1206 10% 500V X7R
package:
1206
Packaging:
REEL BLI
KC 4,7nF 1206 10% 1000V X7R
package:
1206
Packaging:
REEL BLI
Topseller
KC 4,7nF 1206 10% 1000V X7R
package:
1206
Packaging:
REEL BLI
KC 4,7nF 1206 10% 630V X7R
package:
1206
Packaging:
REEL BLI
Topseller
KC 4,7nF 1206 10% 630V X7R
package:
1206
Packaging:
REEL BLI
KC 4,7nF 1206 5% 630V NP0
package:
1206
Packaging:
REEL PAP
KC 4,7nF 1206 5% 630V N750
package:
1206
Packaging:
REEL BLI
KC 4,7nF 1206 5% 630V NP0
package:
1206
Packaging:
REEL BLI
Previous
Next