Cart

12067C103KAT4A

AVX

KC 10nF 1206 10% 500V X7R
Supplier: AVX
Matchcode: KC10N1206X7R500K NORM
Rutronik No.: KKK19004
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
10n F
Case size
1206
Dielectric
X7R
V(N)
500 V
Tolerance
10%
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.5 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?