Cart

12067A101JAT2A

AVX 12067A101JAT2A

image shown is a representation only

AVX

KC 100pF 1206 5% 500V NP0
Supplier: AVX
Matchcode: KC100P1206NP0500J NORM
Rutronik No.: KKK17831
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
In Stock
0.1183 $
473.20 $

Prices

4,000 0.1183 $
8,000 0.1156 $
12,000 0.1135 $
16,000 0.1114 $
32,000 0.1093 $

Parameter

C(N)
100p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?