Cart

12066D226KAT2A/...1A

AVX 12066D226KAT2A/...1A

image shown is a representation only

AVX

KC 22uF 1206 10% 6,3V X5R
Supplier: AVX
Matchcode: KC22U1206X5R6,3K NORM
Rutronik No.: KKK18322
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.2131 $
532.75 $

Prices

2,500 0.2131 $
5,000 0.1943 $
15,000 0.1858 $

Parameter

C(N)
22µ F
V(N)
6.3 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?