Cart

12066D106KAT2A

AVX 12066D106KAT2A

image shown is a representation only

AVX

KC 10µF 1206 10% 6,3V X5R
Supplier: AVX
Matchcode: KC10U1206X5R6,3K NORM
Rutronik No.: KKK22648
Unit Pack: 4000
MOQ: 20000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.033 $
660.00 $

Prices

20,000 0.033 $
24,000 0.0301 $
80,000 0.0288 $

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Japan
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?