Cart

12066C226KAT2A

AVX 12066C226KAT2A

image shown is a representation only

AVX

KC 22uF 1206 10% 6,3V X7R
Supplier: AVX
Matchcode: KC22U1206X7R6,3K NORM
Rutronik No.: KKK19024
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.21 $
525.00 $

Prices

2,500 0.21 $
10,000 0.19 $
30,000 0.1817 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
6.3 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?