Cart

12065L474K4T2A

AVX 12065L474K4T2A

image shown is a representation only

AVX

KC 470nF 1206 10% 50V X8L AECQ
Supplier: AVX
Matchcode: KC470N1206X8L050KAECQ
Rutronik No.: KKS2236
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.1496 $
598.40 $

Prices

4,000 0.1496 $
8,000 0.1469 $
12,000 0.1442 $
20,000 0.1415 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
1206
Dielectric
X8L
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?