Cart

12065L105K4T2A

AVX 12065L105K4T2A

image shown is a representation only

AVX

KC 1,0µF 1206 10% 50V X8L AECQ
Supplier: AVX
Matchcode: KC1,0U1206X8L050KAECQ
Rutronik No.: KKK24869
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request
0.1895 $
2,274.00 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1206
Dielectric
X8L
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?