Cart

12065L104K4T2A

AVX 12065L104K4T2A

image shown is a representation only

AVX

KC 100nF 1206 10% 50V X8L AECQ
Supplier: AVX
Matchcode: KC100N1206X8L050KAECQ
Rutronik No.: KKK24023
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
100n F
V(N)
50 V
Case size
1206
Dielectric
X8L
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?