Cart

12065G105ZAT2A

AVX 12065G105ZAT2A

image shown is a representation only

AVX

KC 1,0µF 1206 -20+80% 50V Y5V
Supplier: AVX
Matchcode: KC1,0U1206Y5V050Z NORM
Rutronik No.: KKK22642
Unit Pack: 4000
MOQ: 20000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0286 $
572.00 $

Prices

20,000 0.0286 $
24,000 0.026 $
80,000 0.0249 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-35 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?